
448435-2 | |
|---|---|
DigiKey Part Number | 448435-2-ND |
Manufacturer | |
Manufacturer Product Number | 448435-2 |
Description | COAX ADAPT BNC TO 3.5MM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 3.5mm Plug, Male Pin To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 448435-2 Models |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Series | Mounting Type Panel Mount |
Packaging Bag | Mounting Feature Flange |
Part Status Obsolete | Fastening Type Bayonet Lock, Snap-On |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) 3.5mm Plug, Male Pin | Base Product Number |
Convert To (Adapter End) BNC Jack, Female Socket |

