
42318-2 | |
|---|---|
DigiKey Part Number | 42318-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 42318-2 |
Description | CONN SPADE TERM 16-20AWG #6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 16-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 42318-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Flanged | Contact Material Brass |
Stud/Tab Size 6 Stud | Length - Ring Center to Termination 0.175" (4.45mm) |
Width - Outer Edges 0.275" (6.99mm) | Tongue Inside Opening 0.145" (3.68mm) |
Length - Overall 0.527" (13.39mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 000 | € 0,11352 | € 2 951,52 |
| Unit Price without VAT: | € 0,11352 |
|---|---|
| Unit Price with VAT: | € 0,13849 |

