Parametric Equivalent

4-6609006-0 | |
|---|---|
DigiKey Part Number | A117644-ND |
Manufacturer | |
Manufacturer Product Number | 4-6609006-0 |
Description | PWR ENT RCPT IEC320-C14 PNL WIRE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4-6609006-0 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer TE Connectivity AMP Connectors | Current Rating - Filter 10A |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Wire Leads |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 30.48mm x 22.86mm |
Connector Type Receptacle, Male Blades | Panel Thickness 0.031" ~ 0.068" (0.79mm ~ 1.73mm) |
Current Rating - Appliance Inlet 10A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 120/250VAC | Base Product Number |
Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-6609006-1 | TE Connectivity Corcom Filters | 0 | CCM1974-ND | € 9,99958 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 10,22800 | € 409,12 |
| Unit Price without VAT: | € 10,22800 |
|---|---|
| Unit Price with VAT: | € 12,47816 |


