
4-6450330-9 | |
|---|---|
DigiKey Part Number | 4-6450330-9-ND |
Manufacturer | |
Manufacturer Product Number | 4-6450330-9 |
Description | CONN HDR MULT-BEAM 20POS EDGE MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 4-6450330-9 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Layout, Typical 16 Signal, 4 Power |
Part Status Active | Features Mating Guide |
Connector Type Header, Male Pins and Blades | Color Black |
Connector Style Multi-Beam | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Operating Temperature -20°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 056 | € 5,21543 | € 5 507,49 |
| Unit Price without VAT: | € 5,21543 |
|---|---|
| Unit Price with VAT: | € 6,36282 |

