
4-644043-4 | |
|---|---|
DigiKey Part Number | 4-644043-4-ND |
Manufacturer | |
Manufacturer Product Number | 4-644043-4 |
Description | CONN RCPT 14POS IDC 26AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-644043-4 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Blue |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 5,08101 | € 20 324,04 |
| Unit Price without VAT: | € 5,08101 |
|---|---|
| Unit Price with VAT: | € 6,19883 |



