4-5353512-0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 5,92396
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Fine Pitch Board-to-Board Connector Series

4-5353512-0

DigiKey Part Number
A111202TR-ND - Tape & Reel (TR)
A111202CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
4-5353512-0
Description
CONN RCPT 40POS SMD GOLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
4-5353512-0 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
1.5mm
Number of Positions
40
Height Above Board
0.047" (1.20mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4-5353512-5TE Connectivity AMP Connectors04-5353512-5-ND€ 5,92396Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 5,51000€ 5,51
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000€ 3,10204€ 18 612,24
Manufacturers Standard Package
Unit Price without VAT:€ 5,51000
Unit Price with VAT:€ 6,72220