
4-2364427-2 | |
|---|---|
DigiKey Part Number | 17-4-2364427-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-2364427-2 |
Description | PCIE G5 CON,SMT,64P,15",10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
Category | Features Board Guide, GEN5, Locking Ramp, Pick and Place Cap, Solder Retention |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type PCI Express™ | Contact Finish Thickness 15.0µin (0.38µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 11; 21 | Color Black |
Number of Positions 64 | Operating Temperature -40°C ~ 85°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.039" (1.00mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 600 | € 7,18572 | € 40 240,03 |
| Unit Price without VAT: | € 7,18572 |
|---|---|
| Unit Price with VAT: | € 8,76658 |

