
4-174645-0 | |
|---|---|
DigiKey Part Number | 4-174645-0-ND |
Manufacturer | |
Manufacturer Product Number | 4-174645-0 |
Description | CONN HEADER SMD 10POS 1.25MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-174645-0 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.156" (3.96mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 0.5A |
Style | Voltage Rating 50V |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,46811 | € 4 681,10 |
| Unit Price without VAT: | € 0,46811 |
|---|---|
| Unit Price with VAT: | € 0,57109 |

