
368538-2 | |
|---|---|
DigiKey Part Number | 17-368538-2-ND |
Manufacturer | |
Manufacturer Product Number | 368538-2 |
Description | 070 MLC PLUG 2P HSG BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Housing for Female Insert Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 368538-2 Models |
Category | Pitch 0.138" (3.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | € 0,10643 | € 510,86 |
| Unit Price without VAT: | € 0,10643 |
|---|---|
| Unit Price with VAT: | € 0,12984 |

