
35150 | |
|---|---|
DigiKey Part Number | A27510-ND |
Manufacturer | |
Manufacturer Product Number | 35150 |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 35150 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Width - Outer Edges 0.750" (19.05mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.594" (40.49mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,29000 | € 2,29 |
| 10 | € 1,95200 | € 19,52 |
| 25 | € 1,82960 | € 45,74 |
| 50 | € 1,74220 | € 87,11 |
| 100 | € 1,65900 | € 165,90 |
| 250 | € 1,55508 | € 388,77 |
| 500 | € 1,48084 | € 740,42 |
| 1 000 | € 1,41018 | € 1 410,18 |
| 2 500 | € 1,32195 | € 3 304,88 |
| Unit Price without VAT: | € 2,29000 |
|---|---|
| Unit Price with VAT: | € 2,79380 |









