Connector Header Through Hole 9 position 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350712-2

DigiKey Part Number
A25228-ND
Manufacturer
Manufacturer Product Number
350712-2
Description
CONN HEADER VERT 9POS 6.35MM
Customer Reference
Detailed Description
Connector Header Through Hole 9 position 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Contact Length - Post
0.155" (3.94mm)
Packaging
Bulk
Insulation Height
0.550" (13.97mm)
Part Status
Obsolete
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
3
Insulation Material
Polyamide (PA), Nylon
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Applications
General Purpose
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.