
350643-1 | |
|---|---|
DigiKey Part Number | A25426-ND |
Manufacturer | |
Manufacturer Product Number | 350643-1 |
Description | CONN HDR 12POS 0.24 TIN PCB |
Customer Reference | |
Detailed Description | 12 Position Header Connector 0.240" (6.10mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 350643-1 Models |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Finish - Mating |
Part Status Obsolete | Insulation Color Natural |
Connector Type | Insulation Height 0.470" (11.94mm) |
Contact Type Female Socket | Contact Length - Post 0.160" (4.06mm) |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Contact Shape Circular |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 3 | Base Product Number |
Row Spacing - Mating 0.202" (5.13mm) |


