
341352 | |
|---|---|
DigiKey Part Number | 341352-ND |
Manufacturer | |
Manufacturer Product Number | 341352 |
Description | CONN HSG 3POS ALTERNATOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Black |
Datasheet | Datasheet |
EDA/CAD Models | 341352 Models |
Category | Number of Rows 3 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Color Black |
Part Status Active | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 000 | € 0,48710 | € 5 358,10 |
| Unit Price without VAT: | € 0,48710 |
|---|---|
| Unit Price with VAT: | € 0,59426 |

