
322704 | |
|---|---|
DigiKey Part Number | 322704-ND |
Manufacturer | |
Manufacturer Product Number | 322704 |
Description | CONN RING CIRC 4AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 322704 Models |
Category | Length - Overall 1.902" (48.31mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.070" (1.78mm) | Contact Finish Tin |
Width - Outer Edges 0.875" (22.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,59000 | € 8,59 |
| 10 | € 7,30400 | € 73,04 |
| 25 | € 6,84600 | € 171,15 |
| 50 | € 6,51920 | € 325,96 |
| 100 | € 6,20800 | € 620,80 |
| 300 | € 5,74517 | € 1 723,55 |
| 500 | € 5,54196 | € 2 770,98 |
| 1 000 | € 5,27773 | € 5 277,73 |
| Unit Price without VAT: | € 8,59000 |
|---|---|
| Unit Price with VAT: | € 10,47980 |


