Ring Terminal Connector 14 Stud Circular 14-16 AWG Crimp, Flag
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

322511-1

DigiKey Part Number
A128740-ND
Manufacturer
Manufacturer Product Number
322511-1
Description
CONN RING ANGLED 14-16AWG #14
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 14 Stud Circular 14-16 AWG Crimp, Flag
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp, Flag
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Heavy Duty
Part Status
Active
Color
Natural, Black Stripe
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
14 Stud
Contact Finish
Tin
Thickness
0.050" (1.27mm)
Insulation Diameter
0.180" ~ 0.280" (4.57mm ~ 7.11mm)
Width - Outer Edges
0.500" (12.70mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Mounting Type
Free Hanging (In-Line), Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,92000€ 1,92
10€ 1,63000€ 16,30
25€ 1,52760€ 38,19
50€ 1,45460€ 72,73
100€ 1,38500€ 138,50
250€ 1,29824€ 324,56
500€ 1,23624€ 618,12
1 000€ 1,17725€ 1 177,25
2 500€ 1,10359€ 2 758,98
Manufacturers Standard Package
Unit Price without VAT:€ 1,92000
Unit Price with VAT:€ 2,34240