
319965-1 | |
|---|---|
DigiKey Part Number | 319965-1-ND |
Manufacturer | |
Manufacturer Product Number | 319965-1 |
Description | CONN 40POS CABLE ASSY ULTRA ATA |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket (3) 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Obsolete | Shielding Unshielded |
Connector Type Socket to Socket (3) | Cable Termination IDC |
Number of Positions 40 | Base Product Number |

