


3-87456-3 | |
|---|---|
DigiKey Part Number | A25822-ND |
Manufacturer | |
Manufacturer Product Number | 3-87456-3 |
Description | CONN RCPT HSG 38POS 2.54MM |
Customer Reference | |
Detailed Description | 38 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-87456-3 Models |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Discontinued at DigiKey | Contact Termination Crimp |
Connector Type | Color Black |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,97388 | € 986,94 |
| Unit Price without VAT: | € 1,97388 |
|---|---|
| Unit Price with VAT: | € 2,40813 |



















