



3-644043-2 | |
|---|---|
DigiKey Part Number | A121034-ND |
Manufacturer | |
Manufacturer Product Number | 3-644043-2 |
Description | CONN RCPT 2POS IDC 26AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Gold 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644043-2 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Blue |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,12000 | € 1,12 |
| 10 | € 0,95300 | € 9,53 |
| 25 | € 0,89360 | € 22,34 |
| 50 | € 0,85060 | € 42,53 |
| 100 | € 0,81000 | € 81,00 |
| 250 | € 0,75916 | € 189,79 |
| 500 | € 0,72290 | € 361,45 |
| 1 000 | € 0,68840 | € 688,40 |
| 2 500 | € 0,64532 | € 1 613,30 |
| Unit Price without VAT: | € 1,12000 |
|---|---|
| Unit Price with VAT: | € 1,36640 |














