Image for 3-643586-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-643586-7

DigiKey Part Number
3-643586-7-ND
Manufacturer
Manufacturer Product Number
3-643586-7
Description
CONN RCPT 7POS IDC 24AWG TIN
Customer Reference
Detailed Description
7 Position Rectangular Receptacle Connector IDC Tin 24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3-643586-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line), Right Angle
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Locking Ramp
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete or Ribbon Cable
Part Status
Obsolete
Wire Gauge
24 AWG
Connector Type
Receptacle
Features
Closed End, Positions Molded Closed
Contact Type
Female Socket
Contact Finish
Tin
Number of Positions
7
Contact Finish Thickness
80.0µin (2.03µm)
Pitch
0.100" (2.54mm)
Color
White
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 3 261 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3 261In Stock
Ships from WEC