
3-641168-9 | |
|---|---|
DigiKey Part Number | 3-641168-9-ND |
Manufacturer | |
Manufacturer Product Number | 3-641168-9 |
Description | CONN RCPT 9POS IDC 18AWG GOLD |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector IDC Gold 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641168-9 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 18 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 9 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.156" (3.96mm) | Color Orange |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 2,61828 | € 13 091,40 |
| Unit Price without VAT: | € 2,61828 |
|---|---|
| Unit Price with VAT: | € 3,19430 |













