
3-640859-6 | |
|---|---|
DigiKey Part Number | 3-640859-6-ND |
Manufacturer | |
Manufacturer Product Number | 3-640859-6 |
Description | CONN EDGE SGL FML 6POS 0.156 TIN |
Customer Reference | |
Detailed Description | 6 Position Female Connector Non Specified - Single Edge Tin 0.156" (3.96mm) Orange |
Datasheet | Datasheet |
Category | Pitch 0.156" (3.96mm) |
Manufacturer TE Connectivity AMP Connectors | Read Out Single |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Termination IDC |
Part Status Obsolete | Contact Material Copper Alloy |
Card Type Non Specified - Single Edge | Contact Finish Tin |
Gender Female | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Positions/Bay/Row 6 | Color Orange |
Number of Positions 6 | Operating Temperature -55°C ~ 105°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 1 | Base Product Number |

