Similar

3-582118-8 | |
|---|---|
DigiKey Part Number | 3-582118-8-ND |
Manufacturer | |
Manufacturer Product Number | 3-582118-8 |
Description | PC TEST POINT JACK GRAY |
Customer Reference | |
Detailed Description | Gray PC Test Point Jack Brass Gold Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer TE Connectivity AMP Connectors | Plating Gold |
Packaging Bulk | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Part Status Obsolete | Material - Body Brass |
Type PC Test Point Jack | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-582118-2 | TE Connectivity AMP Connectors | 8 973 | 3-582118-2-ND | € 3,46000 | Similar |


