
3-2842288-8 | |
|---|---|
DigiKey Part Number | 17-3-2842288-8-ND |
Manufacturer | |
Manufacturer Product Number | 3-2842288-8 |
Description | 38P,2MM,SHRD HDR,DRVT,0.76AU,TB |
Customer Reference | |
Detailed Description | Connector Header Through Hole 38 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2842288-8 Models |
Category | Contact Length - Mating 0.146" (3.70mm) |
Mfr | Contact Length - Post 0.110" (2.80mm) |
Series | Insulation Height 0.238" (6.05mm) |
Packaging Tube | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 2 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 125VAC/DC |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Detent Lock | Base Product Number |

