Image for 3-2322122-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-2322122-1

DigiKey Part Number
17-3-2322122-1-ND
Manufacturer
Manufacturer Product Number
3-2322122-1
Description
HVP800 2P HEADER ASSY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Header Connector Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
3-2322122-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Push-Pull
Packaging
Box
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete
Connector Type
Header
Contact Finish
Tin
Contact Type
Male Pin
Color
Orange
Number of Positions
2
Base Product Number
Pitch
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
64€ 27,21094€ 1 741,50
Manufacturers Standard Package
Unit Price without VAT:€ 27,21094
Unit Price with VAT:€ 33,19735