
3-2198339-1 | |
|---|---|
DigiKey Part Number | 17-3-2198339-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-2198339-1 |
Description | ZSFP+ STACKED 2X6 RECEPTACLE ASS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 240 (20 x 12) Position zSFP+ Receptacle with Cage, Ganged (2x6) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 240 (20 x 12) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features Board Guide, EMI Shielded |
Connector Style Receptacle with Cage, Ganged (2x6) | Contact Finish Gold |
Connector Type zSFP+ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | € 92,53296 | € 2 498,39 |
| Unit Price without VAT: | € 92,53296 |
|---|---|
| Unit Price with VAT: | € 112,89021 |

