
3-192007-1 | |
|---|---|
DigiKey Part Number | 3-192007-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-192007-1 |
Description | BAND STRIP LA1AS(1.0)(.006)SIL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Male Band |
Datasheet | Datasheet |
EDA/CAD Models | 3-192007-1 Models |
Category | Type Power |
Manufacturer TE Connectivity AMP Connectors | Pin or Socket Male Band |
Series | Contact Finish Silver |
Packaging Bulk | Contact Finish Thickness 200.0µin (5.08µm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | € 13,51590 | € 29 734,98 |
| Unit Price without VAT: | € 13,51590 |
|---|---|
| Unit Price with VAT: | € 16,48940 |

