
3-1761713-5 | |
|---|---|
DigiKey Part Number | 3-1761713-5-ND |
Manufacturer | |
Manufacturer Product Number | 3-1761713-5 |
Description | CONN HEADER VERT 50POS 2.54MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1761713-5 Models |
Category | Fastening Type Latch Lock/Eject Hooks, Short |
Mfr | Contact Length - Mating 0.237" (6.02mm) |
Series | Contact Length - Post 0.162" (4.11mm) |
Packaging Tray | Insulation Height 0.404" (10.26mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold-Palladium |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,18472 | € 1 592,36 |
| Unit Price without VAT: | € 3,18472 |
|---|---|
| Unit Price with VAT: | € 3,88536 |








