Similar
Similar
Similar
Similar
Similar

3-1658012-1 | |
|---|---|
DigiKey Part Number | A118460-ND |
Manufacturer | |
Manufacturer Product Number | 3-1658012-1 |
Description | CONN DIFF ARRAY RCP 28P SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-1658012-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm |
Number of Positions 28 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1658012-1 | TE Connectivity AMP Connectors | 0 | A120261-ND | € 8,94000 | Similar |
| 1-1658043-1 | TE Connectivity AMP Connectors | 424 | A118189-ND | € 8,69000 | Similar |
| 1-1658462-1 | TE Connectivity AMP Connectors | 0 | A118193-ND | € 9,75000 | Similar |
| 3-1658043-1 | TE Connectivity AMP Connectors | 0 | A120665-ND | € 7,22952 | Similar |
| 3-1658462-1 | TE Connectivity AMP Connectors | 0 | A120667-ND | € 7,83385 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | € 6,46156 | € 3 101,55 |
| Unit Price without VAT: | € 6,46156 |
|---|---|
| Unit Price with VAT: | € 7,88310 |






