
3-1564518-1 | |
|---|---|
DigiKey Part Number | 3-1564518-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-1564518-1 |
Description | CONN PLUG HSG 10POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | 3-1564518-1 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Slide-On |
Packaging Bulk | Color Green |
Part Status Active | Features Mounting Flange, Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Tab | Operating Temperature -40°C ~ 140°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Row Spacing 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | € 2,57249 | € 5 659,48 |
| Unit Price without VAT: | € 2,57249 |
|---|---|
| Unit Price with VAT: | € 3,13844 |


