0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1452688-2

DigiKey Part Number
17-3-1452688-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3-1452688-2
Description
TAB 2,8X0,8 WITH ACTION PIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
3-1452688-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.370" (9.40mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.587" (14.90mm)
Packaging
Tape & Reel (TR)
Termination
Solder
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Through Hole
Gender
Male
Contact Material
Copper
Tab Width
0.110" (2.79mm)
Contact Finish
Tin
Tab Thickness
0.031" (0.79mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300 000€ 0,08204€ 24 612,00
Unit Price without VAT:€ 0,08204
Unit Price with VAT:€ 0,10009