



3-1437654-8 | |
|---|---|
DigiKey Part Number | A135984-ND |
Manufacturer | |
Manufacturer Product Number | 3-1437654-8 |
Description | CONN BARRIER STRP 24CIRC 0.375" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 3-1437654-8 Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 24 | Mounting Type Through Hole |
Number of Wire Entries 24 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 25A | Base Product Number |
Voltage Rating 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,14000 | € 24,14 |
| 10 | € 17,35000 | € 173,50 |
| 35 | € 15,02200 | € 525,77 |
| 70 | € 14,07500 | € 985,25 |
| 105 | € 13,61457 | € 1 429,53 |
| 280 | € 12,73611 | € 3 566,11 |
| 525 | € 12,31564 | € 6 465,71 |
| Unit Price without VAT: | € 24,14000 |
|---|---|
| Unit Price with VAT: | € 29,45080 |

