


3-1415430-8 | |
|---|---|
DigiKey Part Number | 3-1415430-8-ND |
Manufacturer | |
Manufacturer Product Number | 3-1415430-8 |
Description | RELAY GEN PURPOSE SPDT 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 41 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Box | Must Operate Voltage 15.6 VDC |
Part Status Obsolete | Must Release Voltage 1.2 VDC |
Mounting Type | Operating Temperature -20°C ~ 70°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form SPDT (1 Form C) | Approval Agency cURus, VDE |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 400VAC - Max | Coil Resistance 580 Ohms |
Load - Max Switching 4000VA | Base Product Number |

