Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

3-1393481-2 | |
|---|---|
DigiKey Part Number | A109348-ND |
Manufacturer | |
Manufacturer Product Number | 3-1393481-2 |
Description | CONN D-SUB PLUG 9P R/A PRESS-FIT |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Press-Fit |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Backset Spacing 0.411" (10.43mm) |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Color Black |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D09P13A6GX00LF | Amphenol CS (FCI) | 13 | 609-6188-ND | € 2,25000 | Direct |
| D09P80C6GV00LF | Amphenol CS (FCI) | 0 | D09P80C6GV00LF-ND | € 2,36494 | Similar |
| D09P80C6GX00LF | Amphenol CS (FCI) | 0 | D09P80C6GX00LF-ND | € 2,09189 | Similar |
| D09P81C6GL00LF | Amphenol CS (FCI) | 0 | D09P81C6GL00LF-ND | € 1,94394 | Similar |
| D09P82C4GV00LF | Amphenol CS (FCI) | 0 | D09P82C4GV00LF-ND | € 1,50339 | Similar |



