
3-1236089-0 | |
|---|---|
DigiKey Part Number | 3-1236089-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-1236089-0 |
Description | CONN D-SUB HD PLUG 15POS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 1 (DE, E) High Density |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Cadmium Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Features Grommet |
Connector Type Plug, Male Pins | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 3 | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | € 43,56525 | € 2 570,35 |
| Unit Price without VAT: | € 43,56525 |
|---|---|
| Unit Price with VAT: | € 53,14961 |

