
3-1123829-1 | |
|---|---|
DigiKey Part Number | 17-3-1123829-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-1123829-1 |
Description | DYNAMIC D-5200 H HDR ASSY 8P XY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.400" (10.16mm) |
EDA/CAD Models | 3-1123829-1 Models |
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Post 0.150" (3.81mm) |
Series | Insulation Height 1.035" (26.30mm) |
Packaging Tube | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Tab | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 30A |
Shrouding Shrouded - 4 Wall | Voltage Rating 630V |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | € 21,46236 | € 6 181,16 |
| Unit Price without VAT: | € 21,46236 |
|---|---|
| Unit Price with VAT: | € 26,18408 |

