



3-1123722-7 | |
|---|---|
DigiKey Part Number | A135972-ND |
Manufacturer | |
Manufacturer Product Number | 3-1123722-7 |
Description | CONN PLUG HSG 7POS 3.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug Blue 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1123722-7 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,14000 | € 1,40 |
| 25 | € 0,13200 | € 3,30 |
| 50 | € 0,12540 | € 6,27 |
| 100 | € 0,11950 | € 11,95 |
| 250 | € 0,11200 | € 28,00 |
| 500 | € 0,10662 | € 53,31 |
| 1 100 | € 0,10085 | € 110,93 |
| 3 300 | € 0,09331 | € 307,92 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

