
2MM-HB-D07-HT-02-H-TB | |
|---|---|
DigiKey Part Number | 17-2MM-HB-D07-HT-02-H-TB-ND |
Manufacturer | |
Manufacturer Product Number | 2MM-HB-D07-HT-02-H-TB |
Description | 14P, AMPMODU 2 MM, BREAKAWAY HEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Contact Length - Post 0.110" (2.80mm) |
Packaging Tube | Insulation Height 0.157" (4.00mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,56000 | € 2,56 |
| 39 | € 1,97692 | € 77,10 |
| 117 | € 1,82940 | € 214,04 |
| 507 | € 1,64957 | € 836,33 |
| 1 014 | € 1,57086 | € 1 592,85 |
| 5 031 | € 1,40314 | € 7 059,20 |
| Unit Price without VAT: | € 2,56000 |
|---|---|
| Unit Price with VAT: | € 3,12320 |

