



293673-3 | |
|---|---|
DigiKey Part Number | A123756-ND |
Manufacturer | |
Manufacturer Product Number | 293673-3 |
Description | SKT HSG PANEL MOUNT M-LINE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 6 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire Solder |
Datasheet | Datasheet |
EDA/CAD Models | 293673-3 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Features Keyed |
Series | Housing Color Natural |
Packaging Bulk | Housing Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Style Cable/Wire to Cable/Wire | Voltage Rating 400V |
Connector Type Plug Housing for Socket Contact | Current Rating (Amps) 20A |
Number of Positions 6 | Ingress Protection IP20 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,76240 | € 1 762,40 |
| Unit Price without VAT: | € 1,76240 |
|---|---|
| Unit Price with VAT: | € 2,15013 |

