
292274-1 | |
|---|---|
DigiKey Part Number | 17-292274-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 292274-1 |
Description | 1.5 MINI CT CRIMP CONTACT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp Stamped |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 26-30 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | € 0,04028 | € 2 416,80 |
| Unit Price without VAT: | € 0,04028 |
|---|---|
| Unit Price with VAT: | € 0,04914 |

