



282993-2 | |
|---|---|
DigiKey Part Number | 282993-2-ND |
Manufacturer | |
Manufacturer Product Number | 282993-2 |
Description | CONN RCPT HSG 12POS TAB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 282993-2 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Connector Type | Operating Temperature -30°C ~ 105°C |
Contact Type Tab | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,79000 | € 1,79 |
| 10 | € 1,52400 | € 15,24 |
| 25 | € 1,42800 | € 35,70 |
| 50 | € 1,35960 | € 67,98 |
| 100 | € 1,29470 | € 129,47 |
| 250 | € 1,21364 | € 303,41 |
| 500 | € 1,15568 | € 577,84 |
| 1 000 | € 1,10053 | € 1 100,53 |
| 3 000 | € 1,01849 | € 3 055,47 |
| Unit Price without VAT: | € 1,79000 |
|---|---|
| Unit Price with VAT: | € 2,18380 |

