



282885-2 | |
|---|---|
DigiKey Part Number | A135946-ND |
Manufacturer | |
Manufacturer Product Number | 282885-2 |
Description | TERM BLK 2P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282885-2 Models |
Category | Wire Gauge 12-30 AWG |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Features High Wire Entry Level, Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 2 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Brass - Nickel Plated |
Current 13.5 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,52000 | € 2,52 |
| 10 | € 1,79900 | € 17,99 |
| 25 | € 1,57040 | € 39,26 |
| 50 | € 1,42520 | € 71,26 |
| 100 | € 1,30420 | € 130,42 |
| 250 | € 1,17728 | € 294,32 |
| 500 | € 1,10292 | € 551,46 |
| 1 000 | € 1,04398 | € 1 043,98 |
| 5 000 | € 0,95194 | € 4 759,70 |
| Unit Price without VAT: | € 2,52000 |
|---|---|
| Unit Price with VAT: | € 3,07440 |

