
282808-5 | |
|---|---|
DigiKey Part Number | 282808-5-ND |
Manufacturer | |
Manufacturer Product Number | 282808-5 |
Description | TERM BLOCK PLUG 5POS 10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.394" (10.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 282808-5 Models |
Category | Wire Gauge or Range - AWG 12-30 AWG |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - mm² 0.03-2.5mm² |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Pitch 0.394" (10.00mm) | Wire Strip Length 6-7.5mm |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.610" (15.49mm) |
Current - UL 15 A | Base Product Number |
Voltage - UL 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 3,69923 | € 1 479,69 |
| Unit Price without VAT: | € 3,69923 |
|---|---|
| Unit Price with VAT: | € 4,51306 |


