
281786-4 | |
|---|---|
DigiKey Part Number | A113284-ND |
Manufacturer | |
Manufacturer Product Number | 281786-4 |
Description | CONN PLUG 4POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281786-4 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Detent Lock |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 26-28 AWG |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 4 | Color Blue |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,77000 | € 1,77 |
| 10 | € 1,50300 | € 15,03 |
| 25 | € 1,40920 | € 35,23 |
| 50 | € 1,34180 | € 67,09 |
| 100 | € 1,27770 | € 127,77 |
| 250 | € 1,19756 | € 299,39 |
| 500 | € 1,14042 | € 570,21 |
| 1 000 | € 1,08598 | € 1 085,98 |
| 2 500 | € 1,01803 | € 2 545,07 |
| Unit Price without VAT: | € 1,77000 |
|---|---|
| Unit Price with VAT: | € 2,15940 |

