280430 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 2 336
Unit Price: € 1,62000
Datasheet
Image for 280430 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

280430

DigiKey Part Number
280430-ND
Manufacturer
Manufacturer Product Number
280430
Description
CONN MALE TAB HSG 0.25 8POS NAT
Customer Reference
Detailed Description
8 Position Housing Connector Male, Tab Natural 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Male, Tab
Terminal Size
0.250" (6.35mm)
Number of Positions
8
Stacking Direction
Top to Bottom and Side to Side
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Mounting Type
Panel Mount
Color
Natural
Material
Nylon
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes