
2466282-1 | |
|---|---|
DigiKey Part Number | 17-2466282-1-ND |
Manufacturer | |
Manufacturer Product Number | 2466282-1 |
Description | CONN SMA PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2466282-1 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold, Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 2 pcs - 1 Connector, 1 Contact |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold, Passivated |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-405 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,59000 | € 8,59 |
| 10 | € 7,30100 | € 73,01 |
| 25 | € 6,84320 | € 171,08 |
| 50 | € 6,51620 | € 325,81 |
| 100 | € 6,20510 | € 620,51 |
| 250 | € 5,81680 | € 1 454,20 |
| 500 | € 5,53942 | € 2 769,71 |
| 1 000 | € 5,27532 | € 5 275,32 |
| Unit Price without VAT: | € 8,59000 |
|---|---|
| Unit Price with VAT: | € 10,47980 |

