
2386011-5 | |
|---|---|
DigiKey Part Number | 17-2386011-5-ND |
Manufacturer | |
Manufacturer Product Number | 2386011-5 |
Description | 5P SR RCPT VAL-U-LOK GWT PLUS TP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2386011-5 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,68700 | € 6,87 |
| 25 | € 0,64360 | € 16,09 |
| 50 | € 0,61300 | € 30,65 |
| 100 | € 0,58350 | € 58,35 |
| 350 | € 0,53414 | € 186,95 |
| 700 | € 0,50864 | € 356,05 |
| 1 050 | € 0,49429 | € 519,00 |
| 2 800 | € 0,46124 | € 1 291,47 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98820 |

