
2385533-4 | |
|---|---|
DigiKey Part Number | 17-2385533-4-ND |
Manufacturer | |
Manufacturer Product Number | 2385533-4 |
Description | 4P DR PLUG VAL-U-LOK PM GWT PLUS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2385533-4 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,80000 | € 0,80 |
| 10 | € 0,67700 | € 6,77 |
| 25 | € 0,63520 | € 15,88 |
| 50 | € 0,60460 | € 30,23 |
| 100 | € 0,57560 | € 57,56 |
| 300 | € 0,53267 | € 159,80 |
| 600 | € 0,50722 | € 304,33 |
| 1 200 | € 0,48301 | € 579,61 |
| 2 700 | € 0,45615 | € 1 231,61 |
| Unit Price without VAT: | € 0,80000 |
|---|---|
| Unit Price with VAT: | € 0,97600 |

