
2382635-1 | |
|---|---|
DigiKey Part Number | 17-2382635-1-ND |
Manufacturer | |
Manufacturer Product Number | 2382635-1 |
Description | LUMAWISE POWER INPUT TERMINAL BL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle, Female Sockets Board to Cable/Wire 0.602" (15.30mm) Screw |
Datasheet | Datasheet |
EDA/CAD Models | 2382635-1 Models |
Category | Fastening Type Locking Ramp |
Manufacturer TE Connectivity AMP Connectors | Housing Color Black |
Series | Wire Gauge 6-18 AWG |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Style Board to Cable/Wire | Housing Material Polybutylene Terephthalate (PBT) |
Connector Type Receptacle, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 3 | Voltage Rating 480V |
Mounting Type Panel Mount | Current Rating (Amps) 15A |
Termination Screw | Base Product Number |
Pitch 0.602" (15.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,77000 | € 6,77 |
| 20 | € 4,35950 | € 87,19 |
| 40 | € 3,98650 | € 159,46 |
| 60 | € 3,79967 | € 227,98 |
| 100 | € 3,59470 | € 359,47 |
| 260 | € 3,29065 | € 855,57 |
| 500 | € 3,13246 | € 1 566,23 |
| 1 000 | € 3,00024 | € 3 000,24 |
| Unit Price without VAT: | € 6,77000 |
|---|---|
| Unit Price with VAT: | € 8,25940 |

