
2379238-2 | |
|---|---|
DigiKey Part Number | 17-2379238-2-ND |
Manufacturer | |
Manufacturer Product Number | 2379238-2 |
Description | NECTOR T IN-LINE PIN ASSY + BACK |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 HF-1, UL94 V-0 |
Packaging Bag | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 20A, 25A |
Number of Positions 3 (Power) | Voltage Rating 600VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.413" ~ 0.591" (10.50mm ~ 15.00mm) |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Latch Lock, Push-Pull | Backshell Material, Plating Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
Orientation B | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
Shell Material Polybutylene Terephthalate (PBT), Polycarbonate (PC) | Applications Lighting |
Contact Finish - Mating Tin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 3,68432 | € 18 421,60 |
| Unit Price without VAT: | € 3,68432 |
|---|---|
| Unit Price with VAT: | € 4,49487 |

