
2345180-2 | |
|---|---|
DigiKey Part Number | 17-2345180-2TR-ND - Tape & Reel (TR) 17-2345180-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2345180-2 |
Description | 6POS,HSD DIA 0.6,HDR ASSY,180DEG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin Through Hole Solder |
Datasheet | Datasheet |
Category | Features Code B |
Mfr | Housing Color Cream |
Packaging Tape & Reel (TR) Cut Tape (CT) | Center Contact Material Phosphor Bronze |
Part Status Active | Body Material Zinc Alloy |
Connector Style | Body Finish Tin |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyamide (PA66), Nylon 6/6 |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole | Voltage Rating 100 V |
Fastening Type Latch Lock | Base Product Number |
Number of Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,06000 | € 4,06 |
| 10 | € 3,88800 | € 38,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | € 3,93405 | € 8 654,91 |
| Unit Price without VAT: | € 4,06000 |
|---|---|
| Unit Price with VAT: | € 4,95320 |

